3A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD8384R2V

DigiKey Part Number
FOD8384R2VTR-ND - Tape & Reel (TR)
FOD8384R2VCT-ND - Cut Tape (CT)
FOD8384R2VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD8384R2V
Description
OPTOISO 5KV 1CH GATE DVR 5SOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
210ns, 210ns
Pulse Width Distortion (Max)
65ns
Rise / Fall Time (Typ)
35ns, 25ns
Current - Output High, Low
2.5A, 2.5A
Current - Peak Output
3A
Voltage - Forward (Vf) (Typ)
1.43V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.346", 8.80mm Width), 5 Leads
Supplier Device Package
5-SOP
Approval Agency
IEC/EN/DIN, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,08000 €5,08 €
103,80200 €38,02 €
1003,05500 €305,50 €
5002,77196 €1 385,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,62245 €2 622,45 €
2 0002,53275 €5 065,50 €
3 0002,48684 €7 460,52 €
Manufacturers Standard Package
Unit Price without VAT:5,08000 €
Unit Price with VAT:6,09600 €