
FOD8384R2 | |
|---|---|
DigiKey Part Number | FOD8384R2TR-ND - Tape & Reel (TR) FOD8384R2CT-ND - Cut Tape (CT) FOD8384R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8384R2 |
Description | OPTOISO 5KV 1CH GATE DVR 5SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 210ns, 210ns | |
Pulse Width Distortion (Max) | 65ns | |
Rise / Fall Time (Typ) | 35ns, 25ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.43V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.346", 8.80mm Width), 5 Leads | |
Supplier Device Package | 5-SOP | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 3,80200 € | 38,02 € |
| 100 | 3,05500 € | 305,50 € |
| 500 | 2,77196 € | 1 385,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,62245 € | 2 622,45 € |
| 2 000 | 2,53275 € | 5 065,50 € |
| 3 000 | 2,48684 € | 7 460,52 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,09600 € |

