
FOD4218SD | |
|---|---|
DigiKey Part Number | FOD4218SDTR-ND - Tape & Reel (TR) FOD4218SDCT-ND - Cut Tape (CT) FOD4218SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD4218SD |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 1.3mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | 60µs | |
Voltage - Forward (Vf) (Typ) | 1.28V | |
Current - DC Forward (If) (Max) | 30 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | cUL, FIMKO, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,76500 € | 17,65 € |
| 100 | 1,36900 € | 136,90 € |
| 500 | 1,19486 € | 597,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,13812 € | 1 138,12 € |
| 2 000 | 1,09008 € | 2 180,16 € |
| 3 000 | 1,06548 € | 3 196,44 € |
| 5 000 | 1,03774 € | 5 188,70 € |
| 7 000 | 1,02125 € | 7 148,75 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,91600 € |

