FNF51060TD1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 652
Unit Price: 9,10500 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10 489
Unit Price: 7,38400 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 766
Unit Price: 7,90879 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 390
Unit Price: 7,90879 €
Datasheet
Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 20-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 20-PowerDIP Module, Offset Leads
onsemi Highly-Integrated SPMs | Digi-Key Daily

FNF51060TD1

DigiKey Part Number
FNF51060TD1-ND
Manufacturer
Manufacturer Product Number
FNF51060TD1
Description
IGBT IPM 600V 10A 20-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 20-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase Inverter
Current
10 A
Voltage
600 V
Voltage - Isolation
1500Vrms
Mounting Type
Through Hole
Package / Case
20-PowerDIP Module, Offset Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable