FNA21012A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 59
Unit Price: 23,57000 €
Datasheet
FNA21012A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FNA21012A
onsemi Highly-Integrated SPMs | Digi-Key Daily

FNA21012A

DigiKey Part Number
FNA21012AOS-ND
Manufacturer
Manufacturer Product Number
FNA21012A
Description
IGBT IPM 1.2KV 10A 34-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 1.2 kV 10 A 34-PowerDIP Module (1.480", 37.60mm)
Datasheet
 Datasheet
EDA/CAD Models
FNA21012A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase
Current
10 A
Voltage
1.2 kV
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
34-PowerDIP Module (1.480", 37.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 103 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

103In Stock
Ships from Flip Electronics