FM20P5X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 615
Unit Price: 1,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14
Unit Price: 0,66000 €
Datasheet
Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM20P5X

DigiKey Part Number
FM20P5X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FM20P5X
Description
SENSOR ANALOG -55C-130C SC70-5
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
FM20P5X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-55°C ~ 130°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.4V ~ 6V
Resolution
11.77mV/°C
Features
-
Accuracy - Highest (Lowest)
±1°C (±5°C)
Test Condition
25°C (0°C ~ 50°C)
Operating Temperature
-55°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes