
| FLS3247N | |
|---|---|
| DigiKey Part Number | FLS3247N-ND | 
| Manufacturer | |
| Manufacturer Product Number | FLS3247N | 
| Description | IC LED DRIVER OFFL 7DIP | 
| Customer Reference | |
| Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 7-DIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FLS3247N Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Type | AC DC Offline Switcher | |
| Topology | Flyback | |
| Internal Switch(s) | Yes | |
| Number of Outputs | 1 | |
| Voltage - Supply (Min) | - | |
| Voltage - Supply (Max) | 30V | |
| Voltage - Output | - | |
| Current - Output / Channel | - | |
| Frequency | - | |
| Dimming | - | |
| Applications | - | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Through Hole | |
| Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
| Supplier Device Package | 7-DIP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France