FJV3102RMTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 119 088
Unit Price: 0,12000 €
Datasheet

Direct


onsemi
In Stock: 82 515
Unit Price: 0,15000 €
Datasheet

Direct


onsemi
In Stock: 60 494
Unit Price: 0,18000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 32 943
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 37 135
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 17 954
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 6 550
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 10 000
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 83
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,18000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJV3102RMTF

DigiKey Part Number
FJV3102RMTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJV3102RMTF
Description
TRANS PREBIAS NPN 50V SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FJV3102RMTF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 84 956 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

84 956In Stock
Ships from Flip Electronics