Bipolar (BJT) Transistor NPN 400 V 4 A 30 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJE5304DTU

DigiKey Part Number
FJE5304DTU-ND
Manufacturer
Manufacturer Product Number
FJE5304DTU
Description
TRANS NPN 400V 4A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 4 A 30 W Through Hole TO-126-3
Datasheet
 Datasheet
EDA/CAD Models
FJE5304DTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 500mA, 2.5A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 2A, 5V
Power - Max
30 W
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 675
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,36000 €1,36 €
600,62283 €37,37 €
1200,55567 €66,68 €
5400,44411 €239,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,63200 €