Similar

FH102A-TR-E | |
|---|---|
DigiKey Part Number | FH102A-TR-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH102A-TR-E |
Description | RF TRANS 2 NPN 10V 7GHZ 6-MCP |
Customer Reference | |
Detailed Description | RF Transistor 2 NPN (Dual) 10V 70mA 7GHz 500mW Surface Mount 6-MCP |
Datasheet | Datasheet |
EDA/CAD Models | FH102A-TR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 2 NPN (Dual) | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Frequency - Transition | 7GHz | |
Noise Figure (dB Typ @ f) | 1dB @ 1GHz | |
Gain | 12dB | |
Power - Max | 500mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 20mA, 5V | |
Current - Collector (Ic) (Max) | 70mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-MCP | |
Base Product Number |


