
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Current - Collector (Ic) (Max) | 75 A | |
Current - Collector Pulsed (Icm) | 240 A | |
Vce(on) (Max) @ Vge, Ic | 1.4V @ 15V, 30A | |
Power - Max | 463 W | |
Switching Energy | 130µJ (on), 92µJ (off) | |
Input Type | Standard | |
Gate Charge | 180 nC | |
Td (on/off) @ 25°C | 20ns/135ns | |
Test Condition | 180V, 30A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |




