IGBT 400 V 41 A 150 W Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 400 V 41 A 150 W Surface Mount TO-252AA
TO-252AA

FGD3040G2-F085

DigiKey Part Number
FGD3040G2-F085TR-ND - Tape & Reel (TR)
FGD3040G2-F085CT-ND - Cut Tape (CT)
FGD3040G2-F085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FGD3040G2-F085
Description
IGBT 400V 41A TO-252AA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
IGBT 400 V 41 A 150 W Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
400 V
Current - Collector (Ic) (Max)
41 A
Vce(on) (Max) @ Vge, Ic
1.25V @ 4V, 6A
Power - Max
150 W
Switching Energy
-
Input Type
Logic
Gate Charge
21 nC
Td (on/off) @ 25°C
900ns/4.8µs
Test Condition
300V, 6.5A, 1kOhm, 5V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 353
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,28700 €12,87 €
1000,87620 €87,62 €
5000,70062 €350,31 €
1 0000,68206 €682,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,58312 €1 457,80 €
5 0000,55724 €2 786,20 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,41200 €