
FGB3040CS | |
|---|---|
DigiKey Part Number | FGB3040CSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FGB3040CS |
Description | IGBT 430V 21A D2PAK-6 |
Customer Reference | |
Detailed Description | IGBT 430 V 21 A 150 W Surface Mount D2PAK-6 |
Datasheet | Datasheet |
EDA/CAD Models | FGB3040CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 430 V | |
Current - Collector (Ic) (Max) | 21 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 15 nC | |
Td (on/off) @ 25°C | -/4.7µs | |
Test Condition | 300V, 1kOhm, 5V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |
Supplier Device Package | D2PAK-6 | |
Base Product Number |

