FGA50N60LS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 436
Unit Price: 5,17000 €
Datasheet

Similar


IXYS
In Stock: 582
Unit Price: 12,07000 €
Datasheet
IGBT 600 V 100 A 240 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGA50N60LS

DigiKey Part Number
FGA50N60LS-ND
Manufacturer
Manufacturer Product Number
FGA50N60LS
Description
IGBT 600V 100A TO-3P
Customer Reference
Detailed Description
IGBT 600 V 100 A 240 W Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
FGA50N60LS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
100 A
Current - Collector Pulsed (Icm)
150 A
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 50A
Power - Max
240 W
Switching Energy
1.1mJ (on), 3.2mJ (off)
Input Type
Standard
Gate Charge
167 nC
Td (on/off) @ 25°C
54ns/146ns
Test Condition
300V, 50A, 5.9Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable