Diode Array 1 Pair Common Cathode 300 V 30A Through Hole TO-3P-3, SC-65-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFA60UP30DNTU

DigiKey Part Number
2156-FFA60UP30DNTU-ND
Manufacturer
Manufacturer Product Number
FFA60UP30DNTU
Description
DIODE ARRAY GP 300V 30A TO-3P
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 30A Through Hole TO-3P-3, SC-65-3
Datasheet
 Datasheet
EDA/CAD Models
FFA60UP30DNTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
55 ns
Current - Reverse Leakage @ Vr
100 µA @ 300 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192 432
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1501,69980 €254,97 €
Unit Price without VAT:1,69980 €
Unit Price with VAT:2,03976 €

Other Suppliers on DigiKey

1 351In Stock
Ships from Flip Electronics