FFPF10UA60ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5 138
Unit Price: 2,31000 €
Datasheet

Similar


onsemi
In Stock: 1 480
Unit Price: 1,58000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 11 227
Unit Price: 2,31000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,28116 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 4,77000 €
Datasheet

Similar


Infineon Technologies
In Stock: 408
Unit Price: 1,17000 €
Datasheet

Similar


STMicroelectronics
In Stock: 232
Unit Price: 0,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 957
Unit Price: 1,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 900
Unit Price: 1,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 947
Unit Price: 2,06000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 976
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 158
Unit Price: 0,85000 €
Datasheet

Similar


STMicroelectronics
In Stock: 210
Unit Price: 0,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 348
Unit Price: 0,74000 €
Datasheet
Diode 600 V 10A Through Hole TO-220F-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFPF10UA60ST

DigiKey Part Number
FFPF10UA60ST-ND
Manufacturer
Manufacturer Product Number
FFPF10UA60ST
Description
DIODE AVAL 600V 10A TO220F2L
Customer Reference
Detailed Description
Diode 600 V 10A Through Hole TO-220F-2L
Datasheet
 Datasheet
EDA/CAD Models
FFPF10UA60ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
2.3 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
120 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220F-2L
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes