Similar



FDY2000PZ | |
|---|---|
DigiKey Part Number | FDY2000PZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDY2000PZ |
Description | MOSFET 2P-CH 20V 0.35A SOT563F |
Customer Reference | |
Detailed Description | Mosfet Array 20V 350mA 446mW Surface Mount SOT-563F |
Datasheet | Datasheet |
EDA/CAD Models | FDY2000PZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 350mA | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 350mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 100pF @ 10V | |
Power - Max | 446mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563F | |
Base Product Number |



