FGA25N120ANTDTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 10,26597 €
Datasheet
IGBT NPT and Trench 1200 V 50 A 312 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGA25N120ANTDTU

DigiKey Part Number
FGA25N120ANTDTU-ND
Manufacturer
Manufacturer Product Number
FGA25N120ANTDTU
Description
IGBT NPT/TRENCH 1200V 50A TO-3P
Customer Reference
Detailed Description
IGBT NPT and Trench 1200 V 50 A 312 W Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT and Trench
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
50 A
Current - Collector Pulsed (Icm)
90 A
Vce(on) (Max) @ Vge, Ic
2.65V @ 15V, 50A
Power - Max
312 W
Switching Energy
4.1mJ (on), 960µJ (off)
Input Type
Standard
Gate Charge
200 nC
Td (on/off) @ 25°C
50ns/190ns
Test Condition
600V, 25A, 10Ohm, 15V
Reverse Recovery Time (trr)
350 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types