FDS4770 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 4 647
Unit Price: 1,38000 €
Datasheet
FDS86242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FDS86242

FDS4770

DigiKey Part Number
FDS4770-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS4770
Description
MOSFET N-CH 40V 13.2A 8SOIC
Customer Reference
Detailed Description
N-Channel 40 V 13.2A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 13.2A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2819 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable