FDPF5N50FT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 43
Unit Price: 3,64000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2
Unit Price: 1,61000 €
Datasheet
N-Channel 500 V 4.5A (Tc) 28W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDPF5N50FT

DigiKey Part Number
FDPF5N50FT-ND
Manufacturer
Manufacturer Product Number
FDPF5N50FT
Description
MOSFET N-CH 500V 4.5A TO220F
Customer Reference
Detailed Description
N-Channel 500 V 4.5A (Tc) 28W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FDPF5N50FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.55Ohm @ 2.25A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
28W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4 000In Stock
Ships from Flip Electronics