N-Channel 30 V 13.5A (Ta), 28A (Tc) 2.5W (Ta), 27W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 13.5A (Ta), 28A (Tc) 2.5W (Ta), 27W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS7692A

DigiKey Part Number
488-FDMS7692ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS7692A
Description
MOSFET N-CH 30V 13.5A/28A 8QFN
Customer Reference
Detailed Description
N-Channel 30 V 13.5A (Ta), 28A (Tc) 2.5W (Ta), 27W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 27W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8 844 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

8 844In Stock
Ships from Flip Electronics