



FDMS0309AS | |
|---|---|
DigiKey Part Number | 488-FDMS0309ASTR-ND - Tape & Reel (TR) 488-FDMS0309ASCT-ND - Cut Tape (CT) 488-FDMS0309ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS0309AS |
Description | MOSFET N-CH 30V 21A/49A 8PQFN |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta), 49A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 21A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71800 € | 7,18 € |
| 100 | 0,47440 € | 47,44 € |
| 500 | 0,36998 € | 184,99 € |
| 1 000 | 0,33637 € | 336,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,29368 € | 881,04 € |
| 6 000 | 0,27219 € | 1 633,14 € |
| 9 000 | 0,26124 € | 2 351,16 € |
| 15 000 | 0,25549 € | 3 832,35 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,36800 € |

