


FCD600N60Z | |
|---|---|
DigiKey Part Number | FCD600N60ZTR-ND - Tape & Reel (TR) FCD600N60ZCT-ND - Cut Tape (CT) FCD600N60ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCD600N60Z |
Description | MOSFET N-CH 600V 7.4A DPAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7.4A (Tc) 89W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 3.7A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1120 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 89W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,52600 € | 15,26 € |
| 100 | 1,04890 € | 104,89 € |
| 500 | 0,85416 € | 427,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,70860 € | 1 771,50 € |
| 5 000 | 0,69784 € | 3 489,20 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,83200 € |

