MFR Recommended
Similar
Similar
Similar




FDMC7678 | |
|---|---|
DigiKey Part Number | FDMC7678TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMC7678 |
Description | MOSFET N-CH 30V 17.5A/19.5A 8MLP |
Customer Reference | |
Detailed Description | N-Channel 30 V 17.5A (Ta), 19.5A (Tc) 2.3W (Ta), 31W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | FDMC7678 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.3mOhm @ 17.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2410 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (3.3x3.3) | |
Package / Case | ||
Base Product Number |





