N-Channel 30 V 17.5A (Ta), 19.5A (Tc) 2.3W (Ta), 31W (Tc) Surface Mount 8-MLP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 17.5A (Ta), 19.5A (Tc) 2.3W (Ta), 31W (Tc) Surface Mount 8-MLP (3.3x3.3)
8 POWER WDFN
Brushless DC Motor Control | Datasheet Preview

FDMC7678-L701

DigiKey Part Number
488-FDMC7678-L701TR-ND - Tape & Reel (TR)
488-FDMC7678-L701CT-ND - Cut Tape (CT)
488-FDMC7678-L701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC7678-L701
Description
PT8 N 30/20V MLP3.3X3.3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 17.5A (Ta), 19.5A (Tc) 2.3W (Ta), 31W (Tc) Surface Mount 8-MLP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.3mOhm @ 17.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2410 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 31W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-MLP (3.3x3.3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,75900 €7,59 €
1000,50310 €50,31 €
5000,39326 €196,63 €
1 0000,35792 €357,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,31303 €939,09 €
6 0000,29044 €1 742,64 €
9 0000,27893 €2 510,37 €
15 0000,27550 €4 132,50 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,44000 €