


FDMC007N30D | |
|---|---|
DigiKey Part Number | FDMC007N30DOSTR-ND - Tape & Reel (TR) FDMC007N30DOSCT-ND - Cut Tape (CT) FDMC007N30DOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC007N30D |
Description | MOSFET 2N-CH 30V 46A 8PWR33 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 46A 1.9W, 2.5W Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FDMC007N30D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 46A | |
Rds On (Max) @ Id, Vgs | 11.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1110pF @ 15V, 2360pF @ 15V | |
Power - Max | 1.9W, 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-Power33 (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,80900 € | 8,09 € |
| 100 | 0,53830 € | 53,83 € |
| 500 | 0,42194 € | 210,97 € |
| 1 000 | 0,38448 € | 384,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,32682 € | 980,46 € |
| 6 000 | 0,30361 € | 1 821,66 € |
| 9 000 | 0,30046 € | 2 704,14 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,53600 € |


