Mosfet Array 25V 500mA (Ta), 410mA (Ta) 300mW Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDG6321C-F169

DigiKey Part Number
FDG6321C-F169-ND
Manufacturer
Manufacturer Product Number
FDG6321C-F169
Description
MOSFET N/P-CH 25V 0.5A SC70-6
Customer Reference
Detailed Description
Mosfet Array 25V 500mA (Ta), 410mA (Ta) 300mW Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
25V
Current - Continuous Drain (Id) @ 25°C
500mA (Ta), 410mA (Ta)
Rds On (Max) @ Id, Vgs
450mOhm @ 500mA, 4.5V, 1.1Ohm @ 410mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.3nC @ 4.5V, 1.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 10V, 62pF @ 10V
Power - Max
300mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable