


FDD16AN08A0 | |
|---|---|
DigiKey Part Number | FDD16AN08A0TR-ND - Tape & Reel (TR) FDD16AN08A0CT-ND - Cut Tape (CT) FDD16AN08A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD16AN08A0 |
Description | MOSFET N-CH 75V 9A/50A DPAK |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 9A (Ta), 50A (Tc) 135W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1874 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 135W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,55300 € | 15,53 € |
| 100 | 1,06440 € | 106,44 € |
| 500 | 0,85560 € | 427,80 € |
| 1 000 | 0,79951 € | 799,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,66906 € | 1 672,65 € |
| 5 000 | 0,65320 € | 3 266,00 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,89200 € |




