FDC645N_F095 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 13
Unit Price: 0,96000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 343
Unit Price: 0,90000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 561
Unit Price: 0,73000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 266
Unit Price: 0,96000 €
Datasheet
N-Channel 30 V 5.5A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 5.5A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Brushless DC Motor Control | Datasheet Preview

FDC645N_F095

DigiKey Part Number
FDC645N_F095-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDC645N_F095
Description
MOSFET N-CH 30V 5.5A SUPERSOT6
Customer Reference
Detailed Description
N-Channel 30 V 5.5A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
26mOhm @ 6.2A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1460 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SuperSOT™-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable