

FDC637AN | |
---|---|
DigiKey Part Number | FDC637ANTR-ND - Tape & Reel (TR) FDC637ANCT-ND - Cut Tape (CT) FDC637ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC637AN |
Description | MOSFET N-CH 20V 6.2A SUPERSOT6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.2A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC637AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 6.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1125 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,96000 € | 0,96 € |
10 | 0,61700 € | 6,17 € |
100 | 0,40690 € | 40,69 € |
500 | 0,31544 € | 157,72 € |
1 000 | 0,28597 € | 285,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,24883 € | 746,49 € |
6 000 | 0,22973 € | 1 378,38 € |
9 000 | 0,21349 € | 1 921,41 € |
15 000 | 0,20973 € | 3 145,95 € |
Unit Price without VAT: | 0,96000 € |
---|---|
Unit Price with VAT: | 1,15200 € |