FDMC6890NZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,55000 €
Datasheet
Mosfet Array 20V 4A 1.92W, 1.78W Surface Mount MicroFET 3x3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 4A 1.92W, 1.78W Surface Mount MicroFET 3x3mm
Brushless DC Motor Control | Datasheet Preview

FDMC6890NZ

DigiKey Part Number
FDMC6890NZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMC6890NZ
Description
MOSFET 2N-CH 20V 4A MICROFET 3X3
Customer Reference
Detailed Description
Mosfet Array 20V 4A 1.92W, 1.78W Surface Mount MicroFET 3x3mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4A
Rds On (Max) @ Id, Vgs
68mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
270pF @ 10V
Power - Max
1.92W, 1.78W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
MicroFET 3x3mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes