Mosfet Array 60V 60A Through Hole EPM15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD6M045N06

DigiKey Part Number
FD6M045N06-ND
Manufacturer
Manufacturer Product Number
FD6M045N06
Description
MOSFET 2N-CH 60V 60A EPM15
Customer Reference
Detailed Description
Mosfet Array 60V 60A Through Hole EPM15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
60A
Rds On (Max) @ Id, Vgs
4.5mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
87nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
3890pF @ 25V
Power - Max
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
EPM15
Supplier Device Package
EPM15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable