FDA16N50LDTU is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 333
Unit Price: 3,55000 €
Datasheet

Similar


IXYS
In Stock: 283
Unit Price: 5,89000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 5,27000 €
Datasheet
Image for FDA16N50LDTU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDA16N50LDTU

DigiKey Part Number
FDA16N50LDTU-ND
Manufacturer
Manufacturer Product Number
FDA16N50LDTU
Description
MOSFET N-CH 500V 16.5A TO3PN
Customer Reference
Detailed Description
N-Channel 500 V 16.5A (Tc) 205W (Tc) Through Hole TO-3PN (L-Forming)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 8.3A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1945 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
205W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3PN (L-Forming)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 507 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 507In Stock
Ships from Flip Electronics