FCM8531RQY is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 1,47378 €
Datasheet
Motor Driver I2C, SPI 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCM8531RQY

DigiKey Part Number
FCM8531RQY-ND
Manufacturer
Manufacturer Product Number
FCM8531RQY
Description
IC MOTOR DRIVER 4.5V-5.5V 32LQFP
Customer Reference
Detailed Description
Motor Driver I2C, SPI 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
FCM8531RQY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
I2C, SPI
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2 5001,81802 €4 545,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,81802 €
Unit Price with VAT:2,18162 €