
FCMT360N65S3 | |
---|---|
DigiKey Part Number | FCMT360N65S3OSTR-ND - Tape & Reel (TR) FCMT360N65S3OSCT-ND - Cut Tape (CT) FCMT360N65S3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCMT360N65S3 |
Description | MOSFET N-CH 650V 10A 4PQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 10A (Tc) 83W (Tc) Surface Mount 4-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 730 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-PQFN (8x8) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,32000 € | 2,32 € |
10 | 2,22300 € | 22,23 € |
100 | 1,86370 € | 186,37 € |
500 | 1,82166 € | 910,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,48828 € | 4 464,84 € |
Unit Price without VAT: | 2,32000 € |
---|---|
Unit Price with VAT: | 2,78400 € |