FBA42060B5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 31
Unit Price: 14,21000 €
Datasheet
Image for FBA42060B5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBA42060B5

DigiKey Part Number
488-FBA42060B5-ND
Manufacturer
Manufacturer Product Number
FBA42060B5
Description
IGBT IPM 600V 20A 26-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 1 Phase 600 V 20 A 26-PowerDIP Module (1.024", 26.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
1 Phase
Current
20 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Mounting Type
Through Hole
Package / Case
26-PowerDIP Module (1.024", 26.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes