Motion-SPM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motion-SPM Series

FSB50250A

DigiKey Part Number
FSB50250A-ND
Manufacturer
Manufacturer Product Number
FSB50250A
Description
IGBT IPM 500V 1.2A 23-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 500 V 1.2 A 23-PowerDIP Module (0.573", 14.56mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase
Current
1.2 A
Voltage
500 V
Voltage - Isolation
1500Vrms
Mounting Type
Through Hole
Package / Case
23-PowerDIP Module (0.573", 14.56mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 270 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

270In Stock
Ships from Flip Electronics