
FAN7390AMX1 | |
|---|---|
DigiKey Part Number | FAN7390AMX1TR-ND - Tape & Reel (TR) FAN7390AMX1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAN7390AMX1 |
Description | IC GATE DRVR HALF-BRIDGE 14SOP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7390AMX1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 1.2V, 2.5V | |
Current - Peak Output (Source, Sink) | 4.5A, 4.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 25ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,66200 € | 16,62 € |
| 25 | 1,51960 € | 37,99 € |
| 100 | 1,36260 € | 136,26 € |
| 250 | 1,28780 € | 321,95 € |
| 500 | 1,24272 € | 621,36 € |
| 1 000 | 1,20561 € | 1 205,61 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,67600 € |

