
FAN7085MX-GF085 | |
|---|---|
DigiKey Part Number | FAN7085MX-GF085TR-ND - Tape & Reel (TR) FAN7085MX-GF085CT-ND - Cut Tape (CT) FAN7085MX-GF085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7085MX-GF085 |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7085MX-GF085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 450mA, 450mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 300 V | |
Rise / Fall Time (Typ) | 65ns, 25ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53600 € | 15,36 € |
| 25 | 1,40280 € | 35,07 € |
| 100 | 1,25560 € | 125,56 € |
| 250 | 1,18564 € | 296,41 € |
| 500 | 1,15328 € | 576,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,04077 € | 2 601,92 € |
| 5 000 | 1,01931 € | 5 096,55 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,48400 € |

