
FAN6555MX | |
|---|---|
DigiKey Part Number | FAN6555MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN6555MX |
Description | IC REG CONV DDR 1OUT 16SOIC |
Customer Reference | |
Detailed Description | - Converter, DDR SDRAM Voltage Regulator IC 1 Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN6555MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, DDR SDRAM | |
Voltage - Input | 2.3V ~ 4V | |
Number of Outputs | 1 | |
Voltage - Output | 0.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

