
FAN6210MY | |
|---|---|
DigiKey Part Number | FAN6210MY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN6210MY |
Description | IC CTLR RECT SYNC TRIGGER 8-SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supplies 8-SOIC |
EDA/CAD Models | FAN6210MY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supplies | |
Voltage - Input | 10.5V ~ 24.5V | |
Voltage - Supply | 7V ~ 24V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

