
FAN6103NZ | |
|---|---|
DigiKey Part Number | FAN6103NZ-ND |
Manufacturer | |
Manufacturer Product Number | FAN6103NZ |
Description | IC CTLR PFC SGL STAGE 16-DIP |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supplies 16-PDIP |
EDA/CAD Models | FAN6103NZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supplies | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 5 mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

