
VLS6045AF-8R2M | |
|---|---|
DigiKey Part Number | 445-VLS6045AF-8R2MTR-ND - Tape & Reel (TR) 445-VLS6045AF-8R2MCT-ND - Cut Tape (CT) 445-VLS6045AF-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045AF-8R2M |
Description | FIXED IND 8.2UH 3.7A 42 MOHM SMD |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 3.7 A 42mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045AF-8R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,17730 € | 265,95 € |
| 3 000 | 0,16718 € | 501,54 € |
| 4 500 | 0,16154 € | 726,93 € |
| 7 500 | 0,15471 € | 1 160,32 € |
| 10 500 | 0,15037 € | 1 578,88 € |
| 15 000 | 0,14590 € | 2 188,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27700 € | 2,77 € |
| 100 | 0,22750 € | 22,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,21880 € | 21,88 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

