LED Driver IC 2 Output Linear Analog, PWM Dimming 80mA SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5614S7X

DigiKey Part Number
FAN5614S7XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN5614S7X
Description
IC LED DRVR LINEAR PWM 80MA SC88
Customer Reference
Detailed Description
LED Driver IC 2 Output Linear Analog, PWM Dimming 80mA SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
FAN5614S7X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
3.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
80mA
Frequency
-
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88 (SC-70-6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.