


FAN53880UC002X | |
|---|---|
DigiKey Part Number | 488-FAN53880UC002XTR-ND - Tape & Reel (TR) 488-FAN53880UC002XCT-ND - Cut Tape (CT) 488-FAN53880UC002XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53880UC002X |
Description | IC REG PMIC MICRO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (4) 25-WLCSP (2.16x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | FAN53880UC002X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (4) | |
Number of Outputs | 6 | |
Frequency - Switching | - | |
Voltage/Current - Output 1 | Adjustable, Adjustable, Adjustable, 0.6V ~ 3.3V, 1.2A | |
Voltage/Current - Output 2 | Adjustable, Adjustable, Adjustable, 3V ~ 5.7V, 1A | |
Voltage/Current - Output 3 | Adjustable, Adjustable, Adjustable, 0.8V ~ 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.9V ~ 5.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.16x2.16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,60700 € | 16,07 € |
| 25 | 1,46880 € | 36,72 € |
| 100 | 1,31570 € | 131,57 € |
| 250 | 1,24292 € | 310,73 € |
| 500 | 1,21140 € | 605,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08567 € | 3 257,01 € |
| 6 000 | 1,06447 € | 6 386,82 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,59200 € |



