
FAN53611AUC123X | |
|---|---|
DigiKey Part Number | FAN53611AUC123XTR-ND - Tape & Reel (TR) FAN53611AUC123XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAN53611AUC123X |
Description | IC REG BUCK 1.233V 1A 6WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.233V 1 Output 1A 6-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN53611AUC123X Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Obsolete | Frequency - Switching 6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WLCSP (1.23x0.88) |
Voltage - Input (Min) 2.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,66900 € | 6,69 € |
| 25 | 0,60400 € | 15,10 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

