FAN53525UC96X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 99
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 3 000
Unit Price: 0,42004 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 3 000
Unit Price: 2,20000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 3 000
Unit Price: 0,84000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 3 000
Unit Price: 0,38283 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 3 000
Unit Price: 0,45718 €
Datasheet
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN53525UC96X

DigiKey Part Number
FAN53525UC96XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN53525UC96X
Description
IC REG BUCK PROG 3A 15WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.39V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
15-WLCSP (2.02x1.31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes