Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-MLP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5009MPX

DigiKey Part Number
FAN5009MPX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN5009MPX
Description
IC GATE DRVR HALF-BRIDGE 8MLP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-MLP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
FAN5009MPX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
10V ~ 13.5V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
-
Input Type
Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap)
15 V
Rise / Fall Time (Typ)
40ns, 20ns
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-MLP (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.