Buck-Boost Switching Regulator IC Positive Fixed 3.6V 1 Output 2A 20-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN49100AUC360X

DigiKey Part Number
488-FAN49100AUC360XTR-ND - Tape & Reel (TR)
488-FAN49100AUC360XCT-ND - Cut Tape (CT)
488-FAN49100AUC360XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN49100AUC360X
Description
IC REG BUCK BST 3.6V 2A 20WLCSP
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 3.6V 1 Output 2A 20-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
FAN49100AUC360X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.8MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 957
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,63500 €6,35 €
250,57320 €14,33 €
1000,50540 €50,54 €
2500,47312 €118,28 €
5000,45360 €226,80 €
1 0000,43755 €437,55 €
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,05600 €