Boost Switching Regulator IC Positive Programmable 4.5V, 4.76V 1 Output 1.5A (Switch) 16-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN48630UC45X

DigiKey Part Number
FAN48630UC45XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN48630UC45X
Description
IC REG BOOST PROG 1.5A 16WLCSP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Programmable 4.5V, 4.76V 1 Output 1.5A (Switch) 16-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
FAN48630UC45X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
2.5MHz
Part Status
Obsolete
Synchronous Rectifier
Yes
Function
Step-Up
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
16-WLCSP (1.78x1.78)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
2.35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.